Single-channel brushed DC motor driver IC, surface mountable in a 2mm x 2mm WSON EP package. Features PWM interface, NMOS technology, and dual outputs capable of 1.8A output current. Operates from 1.8V to 7V supply voltage with a low 300µA supply current. Suitable for a wide temperature range of -40°C to 85°C. RoHS compliant and packaged on tape and reel.
Texas Instruments DRV8837DSGR technical specifications.
| Height | 800um |
| Interface | PWM |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1.8V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Output Current | 1.8A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Technology | NMOS |
| Thickness | 750um |
| Type | Integrated Circuit (IC) |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DRV8837DSGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.