This 56pF ceramic chip capacitor is rated for 300VDC with a tolerance of 1%. It features a C0G dielectric and is constructed with a flat, multilayer design. The capacitor is available in an 0805 package and is suitable for surface mount applications. It has a maximum operating temperature range of -55°C to 125°C and is designed for microwave applications.
Knowles 0805Y3000560FQT technical specifications.
| Capacitance | 56pF |
| Voltage | 300VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 300VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Tradename | FlexiCap™ |
| Height | 1.3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0805Y3000560FQT to view detailed technical specifications.
No datasheet is available for this part.