
8-Byte ROM serial number IC, designed for secure identification and data logging. Features a 2-pin F5 MicroCan package with a 17.35mm diameter and 6.45mm height. Operates across a wide temperature range from -40°C to 85°C, with a supply voltage range of 2.8V to 6V. This RoHS compliant component is supplied in bags of 100 units.
Maxim DS1990A-F5+ technical specifications.
| Height | 6.45mm |
| Lead Free | Lead Free |
| Length | 17.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 8B |
| Memory Type | ROM, |
| Min Supply Voltage | 2.8V |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iButton® |
| Width | 17.35mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1990A-F5+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
