Texas Instruments DS3680N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | -60V |
| Min Supply Voltage | -10V |
| Mount | Through Hole |
| Nominal Supply Current | 50mA |
| Number of Circuits | 4 |
| Number of Drivers | 4 |
| Output Current | 100mA |
| Output Voltage | 60V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.15W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 10000ns |
| Turn-On Delay Time | 10000ns |
| Weight | 0.032734oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS3680N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.