
The DS9637ACM is a dual receiver IC from Texas Instruments, featuring a current rating of 50A and a supply voltage range of 4.5V to 5.5V. It operates over a temperature range of 0 to 70°C and is available in a surface mount SOIC package. The device is not RoHS compliant, but it does contain lead. It is suitable for use in applications where a high current rating and low power consumption are required.
Texas Instruments DS9637ACM technical specifications.
| Package/Case | SOIC |
| Current Rating | 50A |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | No |
| Supply Current | 50mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS9637ACM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.