
NKK Switches DSA01 technical specifications.
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Contact Type | 1 maker, 1 breaker |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | PCB |
| Package Quantity | 1 |
| Packaging | Tray |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| Series | DS |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches DSA01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
