
The Elna DZ-2R5D107N is a zener diode with a voltage rating of 2.5V. It operates within a temperature range of -25°C to 70°C. The diode is available in bulk packaging with 100 units per package. It features a radial lead termination style.
Elna DZ-2R5D107N technical specifications.
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | DZ |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 2.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Elna DZ-2R5D107N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
