The Panasonic DZ2W03600L is a surface mount zener diode with a zener voltage of 3.6V and a tolerance of 5%. It has a maximum power dissipation of 1W and a maximum reverse leakage current of 60uA. The diode is packaged in a 2-pin SC-109B package and is RoHS compliant. It can operate at a maximum temperature of 85°C.
Panasonic DZ2W03600L technical specifications.
| Height | 0.7mm |
| Impedance | 100R |
| Length | 2.6mm |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 60uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 1.6mm |
| Zener Current | 20mA |
| Zener Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DZ2W03600L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.