
The Omron E32-L25 is an edge mount sensor with a sensing distance of 3.3mm and a maximum operating temperature of 70°C. It is rated for IP67 and is RoHS compliant. The sensor has a package quantity of 1 and is available in a 20mm x 20mm x 5mm package. It can be used in a variety of applications, including general use, due to its operating temperature range of -40°C to 70°C.
Omron E32-L25 technical specifications.
| Depth | 5mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Edge |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sensing Distance | 3.3mm |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E32-L25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
