
The Omron E32-R16 Series is a screw mount sensor with an operating temperature range of -25°C to 70°C. It features a sensing distance of 1500mm and meets IP66 ratings for environmental protection. The device is packaged in bulk and is compliant with RoHS regulations.
Omron E32-R16 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Sensing Distance | 1500mm |
| Series | E32 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E32-R16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.