
The Omron E32-T16W is a general-purpose sensor with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It has a sensing distance of 1.181inch and is rated for IP50. The sensor is packaged in bulk and has dimensions of 23mm in depth, 69mm in length, and 5mm in width. It is part of the E32 series.
Omron E32-T16W technical specifications.
| Depth | 23mm |
| Length | 69mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Sensing Distance | 1.181inch |
| Series | E32 |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E32-T16W to view detailed technical specifications.
No datasheet is available for this part.