Omron E3A2-XCM4D technical specifications.
| Amplifier Type | STANDARD |
| Load Current | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets, Screw |
| Operating Supply Current | 200mA |
| Output Configuration | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sensing Method | Optical |
| Series | E3A2-X |
| RoHS | Compliant |
Download the complete datasheet for Omron E3A2-XCM4D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
