Omron E3X-MDA41 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Current | 50mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | E3X-MDA |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Omron E3X-MDA41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
