
The Omron E3X-NM41 is a DIN rail mount PNP output module with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It operates on a supply voltage of 24V and has an operating supply current of 150mA. The module has an output current of 100mA and is packaged in bulk. It is rated for IP50 and has a package quantity of one.
Omron E3X-NM41 technical specifications.
| Depth | 10mm |
| Length | 59mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 24V |
| Output Current | 100mA |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | E3X-N |
| Width | 33mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E3X-NM41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
