This 22uF tantalum capacitor features a polarized design and operates within a temperature range of -55 to 125 degrees Celsius. It has a DC rated voltage of 6 volts and measures 3.2mm in width, 6mm in length, and 2.5mm in height. The capacitor is packaged in a 6032-28 type package.
Kemet CWR11DH226JBA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6 |
| Height | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Kemet CWR11DH226JBA to view detailed technical specifications.
No datasheet is available for this part.