The PLB08F8ST314C1 is an 8-contact wire housing from Positronic, designed for crimp termination. It features a straight body orientation and a maximum voltage rating of 600VAC. This housing is suitable for panel mount applications and can operate within a temperature range of -55 to 125°C.
Positronic PLB08F8ST314C1 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLB08F8ST314C1 to view detailed technical specifications.
No datasheet is available for this part.