Search Results for "e3z ll86 oms Omron"
Filters
E3Z-LL86
Omron
Optical Sensor, Through-Beam, 300mm, 100mA, PNP, Dark-On, Screw Mount
Datasheet
Active
Max Operating Temperature:
55°C
Min Operating Temperature:
-10°C
Max Supply Voltage (DC):
24V
Min Supply Voltage (DC):
12V