Omron E4DA-WL1C technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Operating Supply Current | 200mA |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E4DA-WL1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.