Micro Commercial Components ES1C-TP technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micro Commercial Components ES1C-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.