Fuji Electric EW100EAG-3P100B technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 440VAC |
| Current Rating | 100A |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fuji Electric EW100EAG-3P100B to view detailed technical specifications.
No datasheet is available for this part.