
Rectangular through-beam photoelectric sensor with a 500mm sensing distance. Features an NPN open collector output and operates on DC supply voltages from 12V to 24V. Rated IP67 for environmental protection, this sensor offers a 500µs response time and screw mounting. Operating temperature range is -25°C to 55°C, with cable termination.
Panasonic EX-13A technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Screw |
| Output Configuration | NPN - Open Collector |
| Output Type | NPN |
| Ratings | IP67 |
| Response Time | 500us |
| RoHS Compliant | No |
| Sensing Distance | 500mm |
| Series | EX-10 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic EX-13A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
