Panasonic EX-15E technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 500us |
| RoHS Compliant | No |
| Sensing Distance | 5.9inch |
| Series | EX-10 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic EX-15E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
