The FA1-NCRP-PCB-10 is an SMB RF connector with a 50R impedance and a brass contact material plated with gold. It has a maximum frequency of 4GHz and is designed for through-hole mounting. The connector is made of nylon and is not compliant with RoHS or Reach SVHC regulations.
Amphenol FA1-NCRP-PCB-10 technical specifications.
| Package/Case | SMB |
| Contact Material | Brass |
| Contact Plating | Gold |
| Frequency | 4GHz |
| Gender | Male |
| Impedance | 50R |
| Material | Nylon |
| Max Frequency | 4GHz |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol FA1-NCRP-PCB-10 to view detailed technical specifications.
No datasheet is available for this part.
