Eaton FD1125 technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 277VAC|125VDC |
| Current Rating | 125A |
| Actuator Type | Handle |
| Mounting | DIN Rail |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 277(Max)V |
| Typical DC Voltage Rating | 125V |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton FD1125 to view detailed technical specifications.
No datasheet is available for this part.