The FF15MC is a single-pole single-throw switch designed for 240V operating supply voltage. It has a contact current rating of 20A and is terminated with a cage clamp. The switch measures 30.2mm in depth and 70.86mm in height. It is part of the FF series and is suitable for use in various applications.
Intermatic Grasslin FF15MC technical specifications.
| Contact Current Rating | 20A |
| Depth | 30.2mm |
| Height | 70.86mm |
| Number of Channels | 1 |
| Number of Contacts | 1 |
| Operating Supply Voltage | 240V |
| Series | FF |
| Termination | Cage Clamp |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Intermatic Grasslin FF15MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.