
The FLHTF400A115 industrial heater from Hammond is a Flange Mount device with a weight of 3lb and dimensions of 7.5inch in height, 5.3inch in length, and 4inch in width. It operates at 120V and is designed for industrial applications.
Hammond FLHTF400A115 technical specifications.
| Height | 7.5inch |
| Length | 5.3inch |
| Mount | Rack |
| Operating Supply Voltage | 120V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | FLHTF |
| Weight | 3lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond FLHTF400A115 to view detailed technical specifications.
No datasheet is available for this part.
