
The FST10040 is a 100A 40V Schottky diode suitable for chassis mount applications. It operates over a temperature range of -40°C to 125°C. The diode's maximum reverse voltage is 40V, and its maximum reverse current is 1A. The FST10040 is RoHS compliant and available in bulk packaging with 25 units per package.
Genesic FST10040 technical specifications.
| Average Rectified Current | 100A |
| Forward Current | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1A |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 1kA |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Genesic FST10040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.