
Panasonic FX-101P technical specifications.
| Amplifier Type | STANDARD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Operating Supply Current | 30mA |
| Output Current | 100mA |
| Output Type | PNP - Open Collector |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FX-101P to view detailed technical specifications.
No datasheet is available for this part.
