The UXB02070G3002CCU00 is a through-hole fixed resistor from Vishay with a resistance of 30kR. It has a ceramic package and a tin contact plating. The resistor measures 2.5mm in diameter and 6.3mm in length. It operates between -20°C and 125°C. The resistor is RoHS compliant.
Vishay UXB02070G3002CCU00 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Length | 6.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Resistance | 30kR |
| RoHS Compliant | Yes |
| Tolerance | 0.25% |
| RoHS | Compliant |
Download the complete datasheet for Vishay UXB02070G3002CCU00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.