Texas Instruments FX006 technical specifications.
| Package/Case | VQFN |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Quiescent Current | 1.6mA |
| RoHS Compliant | Yes |
| Thickness | 880um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FX006 to view detailed technical specifications.
No datasheet is available for this part.