Texas Instruments FX026 technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max Input Voltage | 22V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 22V |
| Output Voltage | 2V |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FX026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.