Texas Instruments FX1077 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4uA |
| Reset | Active Low |
| Reset Timeout | 180ms |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Type | Monitor |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FX1077 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.