This 0.22uF film capacitor is rated for 520VDC and 250VAC with a 20% tolerance. It has a pulse type construction with a plastic rectangular can and a radial termination style. The capacitor is suitable for operation between -55°C and 105°C and is available in a through hole package with a 15mm terminal pitch.
Kemet R71VI32205030M technical specifications.
| Capacitance | 0.22uF |
| Voltage | 520VDC|250VAC |
| Tolerance | 20% |
| DC Rated Voltage | 520VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 20% |
| ESR | 0.253Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 6 X 12mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet R71VI32205030M to view detailed technical specifications.
No datasheet is available for this part.