
Analog/digital output diffuse photoelectric sensor with a sensing distance range of 100mm to 800mm. Features a 0.25-0.55V output voltage, operating within a 4.5V to 5.5V DC supply voltage range and consuming 40mA operating current. Designed for panel mounting with screw terminals, this sensor operates between -10°C and 60°C and is RoHS compliant.
Sharp GP2Y0A21YK0F technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Screw |
| Operating Supply Current | 40mA |
| Output Current | 30mA |
| Output Type | Analog, Digital |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 80cm |
| Sensing Method | Optical |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP2Y0A21YK0F to view detailed technical specifications.
No datasheet is available for this part.
