The GRM1882R1H4R8CZ01J is a 0603 surface mount ceramic capacitor with a capacitance of 4.8pF and a voltage rating of 50VDC. It features a RH dielectric and a standard technology. The capacitor has a tolerance of 0.25pF and is suitable for use in a variety of applications. It has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C. The capacitor is constructed with a flat construction and has a pad termination style.
Murata GRM1882R1H4R8CZ01J technical specifications.
| Capacitance | 4.8pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | RH |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata GRM1882R1H4R8CZ01J to view detailed technical specifications.
No datasheet is available for this part.