Shielded, through-hole mounted power inductor with a radial termination. Features 7µH inductance with a 10% tolerance, rated for 40A RMS and saturation current. Offers a low DC resistance of 2mΩ and a maximum operating temperature of 155°C. Designed for automotive applications with a radial package measuring 22mm x 23mm x 17mm.
TT HA55-2223070LF technical specifications.
| Package/Case | Radial |
| Current Rating | 33A |
| DC Resistance (DCR) | 2mR |
| Height | 17mm |
| Inductance | 7uH |
| Lead Pitch | 0.511inch |
| Length | 22mm |
| Max DC Current | 40A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 144 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| Saturation Current | 48A |
| Series | HA55 |
| Series Resistance | 1.7mR |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for TT HA55-2223070LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
