Search Results for "hac60b150ph sensata technologies"
Filters
HAC60B150PH
Crydom
Solid State Relay 140V AC-IN 0.15A 660V AC-OUT
Datasheet
Active
Maximum Input Voltage:
140
V
Maximum Output Voltage:
660
V
Maximum Output Current:
0.15
A
Input Type:
AC
HAC60B150PH-10
Crydom
Triac Solid State Relay 660V 150mA 1-Form-A SSR AC
Datasheet
Active
Maximum Input Voltage:
140
V
Maximum Output Voltage:
660
V
Maximum Output Current:
0.15
A
Input Type:
AC