This 33uF polymer tantalum capacitor has a rated voltage of 6.3VDC with a 10% tolerance. It features an ESR of 0.08 and a leakage current of 21. The capacitor is constructed in a flat form and is mounted via surface mount technology. It operates within a temperature range of -55 to 125 degrees Celsius.
Kemet T540B336K006BH67107280 technical specifications.
| Capacitance | 33uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.08Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 21uA |
| Case Code | B |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528-21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T540B336K006BH67107280 to view detailed technical specifications.
No datasheet is available for this part.