Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC N
Maxim MAX6692MSA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 10 |
| Termination Type | SOLDER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6692MSA to view detailed technical specifications.
No datasheet is available for this part.