
The HCPL0530R2_Q is a photocopler with a current transfer ratio of 2.7% and a maximum collector current of 8mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a SOIC package and is available in quantities of 2500 per reel. It is designed for use in DC input applications with a maximum power dissipation of 100mW.
Onsemi HCPL0530R2_Q technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 2.7% |
| Fall Time | 1.5us |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | HCPL0530 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi HCPL0530R2_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
