
DPST momentary reed relay featuring 2 Form A contacts. DC input coil operates at 12VDC, drawing 0.024A and consuming 288mW. Contacts rated for 0.5A switching current and 200VDC maximum voltage. Through-hole, straight mount with solder termination and 8 terminals. Operating temperature range from -40°C to 85°C.
Littelfuse HE722A1210 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse HE722A1210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.