SPST reed relay featuring a 46VDC coil and 0.5A contact rating, capable of switching up to 200VDC. This electromechanical relay operates within a temperature range of -40°C to 85°C and offers 8 solder terminals for secure connections.
Littelfuse HE722A2410 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse HE722A2410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.