Reed Relay, 1 Form A, SPST configuration. Features a 31VDC coil voltage and 0.5A contact current rating, with a maximum contact voltage of 300VDC. Operates within a temperature range of -20°C to 85°C. Includes 8 terminals with SOLDER termination type for DC input and DC output, operating randomly.
Littelfuse HE751A1210 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse HE751A1210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.