GaAs MMIC SP8T non-reflective switch, operating from DC to 8 GHz. Features positive voltage control for simplified integration. Offers a wide operating temperature range from -40°C to 85°C. This 24-pin component provides robust RF signal routing capabilities.
Analog Devices HMC321ALP4E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC321ALP4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.