The HP1-0190TB is a ferrite wirewound inductor from Coilcraft with a nominal inductance of 12.2uH and a tolerance of 20%. It operates over a temperature range of -40 to 85 degrees Celsius. The inductor has a maximum DC current rating of 0.74A and a maximum saturation current of 0.44A typ. It is designed for surface mount applications.
Coilcraft HP1-0190TB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 12.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.74A |
| Maximum Saturation Current | 0.44(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.145Ohm |
| Product Length | 13mm |
| Height | 6.2mm |
| Product Depth | 13mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft HP1-0190TB to view detailed technical specifications.
No datasheet is available for this part.