Power Cable 1Conductors 22AWG Silver Plated Copper Red 600V
Harbour Industries HP3E-XBFE2 technical specifications.
| Type | Power Cable |
| Size | 22AWG |
| Jacket Color | Red |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harbour Industries HP3E-XBFE2 to view detailed technical specifications.
No datasheet is available for this part.