
The HP4-DC6V is a general purpose relay from Panasonic with a non-latching coil type and a maximum operating temperature of 40°C. It has a contact current rating of 10A and a coil voltage of 6V DC. The relay is socketable and has a release time of 30ms. It is lead free and available in bulk packaging with 10 units per package.
Panasonic HP4-DC6V technical specifications.
| Coil Current | 273mA |
| Coil Power | 1.6W |
| Coil Resistance | 22R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -50°C |
| Mount | Socketable |
| Operate Time | 30ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | HP |
| Termination | Plug |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HP4-DC6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
