Texas Instruments HPC3130PBK technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 64b |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPC3130PBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.