Texas Instruments HPC36004V20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 47 |
| Supply Voltage-Nom | 5 |
| Bit Size | 16 |
| Speed | 10 |
| ROM (words) | 0 |
| RAM (bytes) | 512 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments HPC36004V20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.