Texas Instruments HPC46004V20 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 47 |
| Supply Voltage-Nom | 5 |
| Bit Size | 16 |
| Speed | 10 |
| ROM Programmability | N/A |
| ROM (words) | 0 |
| RAM (bytes) | 512 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments HPC46004V20 to view detailed technical specifications.
No datasheet is available for this part.